935170200118
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO14

Overview of 935170200118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 935170200118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935170200118 by Nexperia

935170200118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1998-06-23
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
54 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Switch-off Time-Max
34 ns
Switch-on Time-Max
20 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
Want to compare parts?
  1. 935170200118
    Nexperia
    SPST, 4 Func, 1 Channel, CMOS, PDSO14
    VS

Alternate Parts for 935170200118

This table gives cross-reference parts and alternative options found for 935170200118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935170200118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV4066DB IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066DB
935170200112 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 935170200118 vs 935170200112
935170200118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-337, SSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 935170200118
74LV4066DB,112 74LV4066 - Quad bilateral switches SSOP1 14-Pin NXP Semiconductors 935170200118 vs 74LV4066DB,112
74LV4066DB-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066DB-T
935170200112 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-337, SSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 935170200112
SN74LV4066ADBRG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SSOP -40 to 85 Texas Instruments 935170200118 vs SN74LV4066ADBRG4
Part Number Description Manufacturer Compare
SN74LV4066ADBRG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SSOP -40 to 85 Texas Instruments 935170200118 vs SN74LV4066ADBRG4
MC74LVX4066D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 935170200118 vs MC74LVX4066D
74LV4066PW/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066PW/T3
935175010118 SPST Nexperia 935170200118 vs 935175010118
935170200112 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 935170200118 vs 935170200112
74LV4066PW-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066PW-T
74LV4066DB-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066DB-T
74LV4066PW,112 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin Nexperia 935170200118 vs 74LV4066PW,112
74LV4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935170200118 vs 74LV4066PW
74LV4066PW SPST Nexperia 935170200118 vs 74LV4066PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935170200118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935170200118 by Nexperia

Select Manufacturer
Which Manufacturer of 935170200118 would you like to use for your alert(s)?
  • Please alert me when 935170200118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935170200118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935170200118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935170200118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935170200118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935170200118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: