935175010118
Nexperia
Description: SPST

Overview of 935175010118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 935175010118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935175010118 by Nexperia

935175010118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 935175010118
    Nexperia
    SPST
    VS

Alternate Parts for 935175010118

This table gives cross-reference parts and alternative options found for 935175010118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935175010118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV4066PW SPST Nexperia 935175010118 vs 74LV4066PW
MC74LVX4066D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 935175010118 vs MC74LVX4066D
74LV4066PW/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW/T3
74LV4066PW,112 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin Nexperia 935175010118 vs 74LV4066PW,112
74LV4066PW-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW-T
74LV4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW
Part Number Description Manufacturer Compare
935170200118 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 935175010118 vs 935170200118
SN74LV4066ADBRG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SSOP -40 to 85 Texas Instruments 935175010118 vs SN74LV4066ADBRG4
MC74LVX4066D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 935175010118 vs MC74LVX4066D
74LV4066PW/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW/T3
935170200112 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia 935175010118 vs 935170200112
74LV4066PW-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW-T
74LV4066DB-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066DB-T
74LV4066PW,112 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin Nexperia 935175010118 vs 74LV4066PW,112
74LV4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors 935175010118 vs 74LV4066PW
74LV4066PW SPST Nexperia 935175010118 vs 74LV4066PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935175010118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935175010118 by Nexperia

Select Manufacturer
Which Manufacturer of 935175010118 would you like to use for your alert(s)?
  • Please alert me when 935175010118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935175010118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935175010118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935175010118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935175010118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935175010118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: