Part Details for CD74HCT259MTE4 by Texas Instruments
Overview of CD74HCT259MTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT259MTE4
CD74HCT259MTE4 CAD Models
CD74HCT259MTE4 Part Data Attributes
|
CD74HCT259MTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT259MTE4
Texas Instruments
HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 59 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for CD74HCT259MTE4
This table gives cross-reference parts and alternative options found for CD74HCT259MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT259MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT259ME4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT259MTE4 vs CD74HCT259ME4 |
CD74HCT259M96E4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MTE4 vs CD74HCT259M96E4 |
933715130652 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT259MTE4 vs 933715130652 |
933715130653 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | NXP Semiconductors | CD74HCT259MTE4 vs 933715130653 |
935187400112 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | CD74HCT259MTE4 vs 935187400112 |
74HCT259D,653 | 74HC(T)259 - 8-bit addressable latch SOP 16-Pin | NXP Semiconductors | CD74HCT259MTE4 vs 74HCT259D,653 |
74HCT259D | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | NXP Semiconductors | CD74HCT259MTE4 vs 74HCT259D |
CD74HCT259MT | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MTE4 vs CD74HCT259MT |
CD74HCT259M | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MTE4 vs CD74HCT259M |
74HCT259D-Q100 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT259MTE4 vs 74HCT259D-Q100 |