Part Details for 935230920112 by NXP Semiconductors
Overview of 935230920112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935230920112
935230920112 CAD Models
935230920112 Part Data Attributes
|
935230920112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935230920112
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for 935230920112
This table gives cross-reference parts and alternative options found for 935230920112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935230920112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJA1000TD | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | NXP Semiconductors | 935230920112 vs SJA1000TD |
SJA1000T/N1,118 | SJA1000 - Stand-alone CAN controller SOP 28-Pin | NXP Semiconductors | 935230920112 vs SJA1000T/N1,118 |
935230920118 | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | NXP Semiconductors | 935230920112 vs 935230920118 |
SJA1000T-T | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller | NXP Semiconductors | 935230920112 vs SJA1000T-T |
SJA1000T/N1,112 | SJA1000 - Stand-alone CAN controller SOP 28-Pin | NXP Semiconductors | 935230920112 vs SJA1000T/N1,112 |