Part Details for 935262640112 by Nexperia
Overview of 935262640112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262640112
935262640112 CAD Models
935262640112 Part Data Attributes
|
935262640112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262640112
Nexperia
OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262640112
This table gives cross-reference parts and alternative options found for 935262640112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262640112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03658-01YE | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | 935262640112 vs V62/03658-01YE |
SN74AHCT32QDRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 935262640112 vs SN74AHCT32QDRG4 |
SN74AHCT32MDREP | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | 935262640112 vs SN74AHCT32MDREP |
74AHCT32D | IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935262640112 vs 74AHCT32D |
74AHCT32D,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 935262640112 vs 74AHCT32D,118 |
SN74AHCT32QDR | Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | 935262640112 vs SN74AHCT32QDR |
SN74AHCT32D | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | 935262640112 vs SN74AHCT32D |
74AHCT32S14-13 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 935262640112 vs 74AHCT32S14-13 |
935262640112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935262640112 vs 935262640112 |
SN74AHCT32DE4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | 935262640112 vs SN74AHCT32DE4 |