Logic
SN74AHCT32QDR
Texas Instruments
Description: Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125

Overview of SN74AHCT32QDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AHCT32QDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHCT32QDR by Texas Instruments

SN74AHCT32QDR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74AHCT32QDR
    Texas Instruments
    Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125
    VS

Alternate Parts for SN74AHCT32QDR

This table gives cross-reference parts and alternative options found for SN74AHCT32QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/03658-01YE Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments SN74AHCT32QDR vs V62/03658-01YE
SN74AHCT32QDRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74AHCT32QDR vs SN74AHCT32QDRG4
SN74AHCT32MDREP Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments SN74AHCT32QDR vs SN74AHCT32MDREP
74AHCT32D IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74AHCT32QDR vs 74AHCT32D
74AHCT32D,118 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74AHCT32QDR vs 74AHCT32D,118
SN74AHCT32D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT32QDR vs SN74AHCT32D
74AHCT32S14-13 OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated SN74AHCT32QDR vs 74AHCT32S14-13
935262640112 OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT32QDR vs 935262640112
935262640112 IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74AHCT32QDR vs 935262640112
SN74AHCT32DE4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 Texas Instruments SN74AHCT32QDR vs SN74AHCT32DE4
Part Number Description Manufacturer Compare
MM74HCT32MX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AHCT32QDR vs MM74HCT32MX
SN74AHCT32NSRE4 Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 Texas Instruments SN74AHCT32QDR vs SN74AHCT32NSRE4
DV74HCT32AD OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74AHCT32QDR vs DV74HCT32AD
TC74VHCT32AF IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74AHCT32QDR vs TC74VHCT32AF
74AHCT32S14-13 OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated SN74AHCT32QDR vs 74AHCT32S14-13
935262640118 OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT32QDR vs 935262640118
74VHCT32AMTR AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics SN74AHCT32QDR vs 74VHCT32AMTR
SN74AHCT32D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT32QDR vs SN74AHCT32D
MC74VHCT32AMELG AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74AHCT32QDR vs MC74VHCT32AMELG
74AHCT32D IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74AHCT32QDR vs 74AHCT32D

Related Parts for SN74AHCT32QDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT32QDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT32QDR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT32QDR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT32QDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT32QDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT32QDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT32QDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT32QDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT32QDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: