| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT32DR | Texas Instruments | $0.1068 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs SN74AHCT32DR |
| 74AHCT32D,118 | Nexperia | $0.1884 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 74AHCT32D,118 |
| 74VHCT32D,118 | Nexperia | $0.3423 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 74VHCT32D,118 |
| 935262640118 | Nexperia | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 935262640118 |
| 935262640118 | NXP Semiconductors | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 935262640118 |
| 74AHCT32D,118 | NXP Semiconductors | Check for Price | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 74AHCT32D,118 |
| 74AHCT32D-T | NXP Semiconductors | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 74AHCT32D-T |
| 935262640112 | NXP Semiconductors | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 935262640112 |
| 935262640112 | Nexperia | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 935262640112 |
| 74VHCT32AMTR | STMicroelectronics | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32MDREP vs 74VHCT32AMTR |
Part Details for SN74AHCT32MDREP by Texas Instruments
Results Overview of SN74AHCT32MDREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT32MDREP Information
SN74AHCT32MDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT32MDREP | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Or Gates 14-SOIC -55 to 125 |
Price & Stock for SN74AHCT32MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22287-2-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5154 | Buy Now |
|
DISTI #
86286685
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0701 | Americas - 1054 |
|
$1.3000 / $1.5500 | Buy Now |
|
DISTI #
595-SN74AHCT32MDREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates RoHS: Compliant | 0 |
|
$1.4300 / $2.7100 | Order Now |
|
|
Rochester Electronics | Logic IC OR Gate 4 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1054 |
|
$1.0400 / $1.3000 | Buy Now |
US Tariff Estimator: SN74AHCT32MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT32MDREP Part Data Attributes
|
|
SN74AHCT32MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32MDREP
Texas Instruments
OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AHCT32MDREP
This table gives cross-reference parts and alternative options found for SN74AHCT32MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHCT32MDREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT32MDREP is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using impedance-matched transmission lines, and adding termination resistors as needed.
-
The SN74AHCT32MDREP is a 5V part, but it can be used in 3.3V systems with some limitations. The output voltage will be lower than 5V, and the input voltage thresholds may not be exactly the same as in a 5V system. Consult the datasheet for specific details.
-
The power consumption of the SN74AHCT32MDREP is typically around 20-30 μA per gate, depending on the operating frequency and input signals. This can add up quickly in a large system, so be sure to factor it into your power budget and consider using low-power alternatives if necessary.
-
The SN74AHCT32MDREP has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device pins or exposed internal components.