Part Details for 935262750115 by Nexperia
Overview of 935262750115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262750115
935262750115 CAD Models
935262750115 Part Data Attributes
|
935262750115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262750115
Nexperia
NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262750115
This table gives cross-reference parts and alternative options found for 935262750115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262750115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 935262750115 vs 74AHC1G02GW,125 |
MC74VHC1G02DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935262750115 vs MC74VHC1G02DFT4 |
74AHC1G02GW | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262750115 vs 74AHC1G02GW |
74V1G02C | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 935262750115 vs 74V1G02C |
SN74AHC1G02DCKT | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | 935262750115 vs SN74AHC1G02DCKT |
MC74VHC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935262750115 vs MC74VHC1G02DFT2G |
TC7SH02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262750115 vs TC7SH02FU(TE85L) |
74AHC1G02GW-G | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 935262750115 vs 74AHC1G02GW-G |
MC74VHC1G02DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935262750115 vs MC74VHC1G02DFR2 |
SN74AHC1G02DCKRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | 935262750115 vs SN74AHC1G02DCKRG4 |