Part Details for 935262757125 by Nexperia
Overview of 935262757125 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262757125
935262757125 CAD Models
935262757125 Part Data Attributes
|
935262757125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262757125
Nexperia
OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935262757125
This table gives cross-reference parts and alternative options found for 935262757125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262757125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32DCKRE4 | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935262757125 vs 74AHCT1G32DCKRE4 |
TC7SET32FUTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | 935262757125 vs TC7SET32FUTE85L |
74AHCT1G32GW-G | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262757125 vs 74AHCT1G32GW-G |
SN74AHCT1G32DCKR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 | Texas Instruments | 935262757125 vs SN74AHCT1G32DCKR |
TC7SET32FU(5L,JF,T | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262757125 vs TC7SET32FU(5L,JF,T |
74AHCT1G32GW | OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262757125 vs 74AHCT1G32GW |
74AHCT1G32DCKTG4 | Single 2-Input Positive-OR Gate 5-SC70 -40 to 125 | Texas Instruments | 935262757125 vs 74AHCT1G32DCKTG4 |
TC7SET32FU(T5L,F,T) | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262757125 vs TC7SET32FU(T5L,F,T) |
74AHCT1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 935262757125 vs 74AHCT1G32GW,165 |
74AHCT1G32GW,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 935262757125 vs 74AHCT1G32GW,125 |