Part Details for TC7SET32FU(5L,JF,T by Toshiba America Electronic Components
Overview of TC7SET32FU(5L,JF,T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SET32FU(5L,JF,T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 199012 |
|
$0.0480 / $0.3200 | Buy Now |
Part Details for TC7SET32FU(5L,JF,T
TC7SET32FU(5L,JF,T CAD Models
TC7SET32FU(5L,JF,T Part Data Attributes
|
TC7SET32FU(5L,JF,T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET32FU(5L,JF,T
Toshiba America Electronic Components
IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.3 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SET32FU(5L,JF,T
This table gives cross-reference parts and alternative options found for TC7SET32FU(5L,JF,T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET32FU(5L,JF,T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32DCKRE4 | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SET32FU(5L,JF,T vs 74AHCT1G32DCKRE4 |
TC7SET32FUTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET32FU(5L,JF,T vs TC7SET32FUTE85L |
74AHCT1G32GW-G | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate | NXP Semiconductors | TC7SET32FU(5L,JF,T vs 74AHCT1G32GW-G |
SN74AHCT1G32DCKR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SET32FU(5L,JF,T vs SN74AHCT1G32DCKR |
74AHCT1G32GW | OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET32FU(5L,JF,T vs 74AHCT1G32GW |
935262757125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET32FU(5L,JF,T vs 935262757125 |
74AHCT1G32DCKTG4 | Single 2-Input Positive-OR Gate 5-SC70 -40 to 125 | Texas Instruments | TC7SET32FU(5L,JF,T vs 74AHCT1G32DCKTG4 |
TC7SET32FU(T5L,F,T) | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET32FU(5L,JF,T vs TC7SET32FU(T5L,F,T) |
74AHCT1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | TC7SET32FU(5L,JF,T vs 74AHCT1G32GW,165 |
74AHCT1G32GW,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | TC7SET32FU(5L,JF,T vs 74AHCT1G32GW,125 |