Part Details for TC7SET32FUTE85L by Toshiba America Electronic Components
Overview of TC7SET32FUTE85L by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for TC7SET32FUTE85L
TC7SET32FUTE85L CAD Models
TC7SET32FUTE85L Part Data Attributes
|
TC7SET32FUTE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET32FUTE85L
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SET32FUTE85L
This table gives cross-reference parts and alternative options found for TC7SET32FUTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET32FUTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET32FU(5L,JF,T | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET32FUTE85L vs TC7SET32FU(5L,JF,T |
74AHCT1G32GW,165 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | TC7SET32FUTE85L vs 74AHCT1G32GW,165 |
SN74AHCT1G32DCKT | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SET32FUTE85L vs SN74AHCT1G32DCKT |
SN74AHCT1G32DCKTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5 | Texas Instruments | TC7SET32FUTE85L vs SN74AHCT1G32DCKTE4 |
74AHCT1G32DCKTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SET32FUTE85L vs 74AHCT1G32DCKTE4 |
74V1T32C | 74V SERIES, 2-INPUT OR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | TC7SET32FUTE85L vs 74V1T32C |
935262757125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET32FUTE85L vs 935262757125 |
SN74AHCT1G32DCK3 | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 85 | Texas Instruments | TC7SET32FUTE85L vs SN74AHCT1G32DCK3 |
SN74AHCT1G32DCK | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SET32FUTE85L vs SN74AHCT1G32DCK |
74AHCT1G32DCKRE4 | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SET32FUTE85L vs 74AHCT1G32DCKRE4 |