Logic
935262801118
NXP Semiconductors
Description: ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56

Overview of 935262801118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for 935262801118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935262801118 by NXP Semiconductors

935262801118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 935262801118
    NXP Semiconductors
    ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56
    VS

Alternate Parts for 935262801118

This table gives cross-reference parts and alternative options found for 935262801118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262801118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC16952DGGR ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 935262801118 vs SN74ALVC16952DGGR
74ALVCH16952DGGRG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 935262801118 vs 74ALVCH16952DGGRG4
SN74ALVCH16952DGG ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC 935262801118 vs SN74ALVCH16952DGG
74ALVCH16952DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935262801118 vs 74ALVCH16952DG-T
74ALVCH16952DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia 935262801118 vs 74ALVCH16952DGG
74ALVCH16952DGG:11 74ALVCH16952 - 16-bit registered transceiver (3-State) TSSOP 56-Pin NXP Semiconductors 935262801118 vs 74ALVCH16952DGG:11
IDT74ALVCH16952PAG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 935262801118 vs IDT74ALVCH16952PAG
SN74ALVC16952DGG ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 935262801118 vs SN74ALVC16952DGG
SN74ALVCH16952DGGR 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 935262801118 vs SN74ALVCH16952DGGR
74ALVCH16952DG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935262801118 vs 74ALVCH16952DG
Part Number Description Manufacturer Compare
PI74ALVCH16952AE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 935262801118 vs PI74ALVCH16952AE
SN74ALVCH16952DGGR 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 935262801118 vs SN74ALVCH16952DGGR
74ALVCH16952DGGG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 935262801118 vs 74ALVCH16952DGGG4
IDT74ALVCH16952PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 935262801118 vs IDT74ALVCH16952PA8
PI74ALVCH16952VE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 935262801118 vs PI74ALVCH16952VE
74ALVCH16952DLRG4 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 935262801118 vs 74ALVCH16952DLRG4
SN74ALVCH16952DLR 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 935262801118 vs SN74ALVCH16952DLR
SN74ALVCH16952DL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 935262801118 vs SN74ALVCH16952DL
PI74ALVCH16952VEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 935262801118 vs PI74ALVCH16952VEX
74ALVCH16952DL IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 935262801118 vs 74ALVCH16952DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935262801118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935262801118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935262801118 would you like to use for your alert(s)?
  • Please alert me when 935262801118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935262801118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935262801118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935262801118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935262801118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935262801118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: