Part Details for 935265483112 by NXP Semiconductors
Overview of 935265483112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265483112
935265483112 CAD Models
935265483112 Part Data Attributes
|
935265483112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265483112
NXP Semiconductors
IC AVC SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 935265483112
This table gives cross-reference parts and alternative options found for 935265483112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265483112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16373DGG | Bus Driver | Nexperia | 935265483112 vs 74AVC16373DGG |
PI74AVC16373A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 935265483112 vs PI74AVC16373A |
74AVC16373DG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935265483112 vs 74AVC16373DG-T |
PI74AVC+16373A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 935265483112 vs PI74AVC+16373A |
SN74AVC16373DGG | AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | 935265483112 vs SN74AVC16373DGG |
PI74AVCH16373AX | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 935265483112 vs PI74AVCH16373AX |
935265483118 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 935265483112 vs 935265483118 |
SN74AVC16373DGGE4 | AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | 935265483112 vs SN74AVC16373DGGE4 |
74AVC16373DGG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935265483112 vs 74AVC16373DGG-T |
74AVC16373DGGRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 935265483112 vs 74AVC16373DGGRG4 |