Part Details for 935274721125 by NXP Semiconductors
Overview of 935274721125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935274721125
935274721125 CAD Models
935274721125 Part Data Attributes
|
935274721125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935274721125
NXP Semiconductors
HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for 935274721125
This table gives cross-reference parts and alternative options found for 935274721125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935274721125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288577125 | HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8 | NXP Semiconductors | 935274721125 vs 935288577125 |
74HC2G125DP,125 | 74HC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin | NXP Semiconductors | 935274721125 vs 74HC2G125DP,125 |
74HC2G125DC-Q100H | 74HC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 935274721125 vs 74HC2G125DC-Q100H |
935274715125 | Bus Driver | Nexperia | 935274721125 vs 935274715125 |