935288577125
NXP Semiconductors
Description: HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8

Overview of 935288577125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935288577125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935288577125 by NXP Semiconductors

935288577125
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
VSON,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd)
135 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. 935288577125
    NXP Semiconductors
    HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8
    VS

Alternate Parts for 935288577125

This table gives cross-reference parts and alternative options found for 935288577125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935288577125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935274721125 HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 NXP Semiconductors 935288577125 vs 935274721125
74HC2G125DP,125 74HC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin NXP Semiconductors 935288577125 vs 74HC2G125DP,125
74HC2G125DC-Q100H 74HC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 935288577125 vs 74HC2G125DC-Q100H
935274715125 Bus Driver Nexperia 935288577125 vs 935274715125
Part Number Description Manufacturer Compare
TC7W126FU(TE12L) IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 935288577125 vs TC7W126FU(TE12L)
TC7W126FU(TE85L) IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 935288577125 vs TC7W126FU(TE85L)
935274721125 HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 NXP Semiconductors 935288577125 vs 935274721125
74HC2G125DP-Q100H 74HC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 935288577125 vs 74HC2G125DP-Q100H
TC7W126FU IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 935288577125 vs TC7W126FU
935270087125 HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8 NXP Semiconductors 935288577125 vs 935270087125
935270085125 Bus Driver Nexperia 935288577125 vs 935270085125
TC7W125FU(TE12L,F) IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 935288577125 vs TC7W125FU(TE12L,F)
935274715125 Bus Driver Nexperia 935288577125 vs 935274715125
74HC2G125DC-Q100H 74HC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 935288577125 vs 74HC2G125DC-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935288577125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935288577125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935288577125 would you like to use for your alert(s)?
  • Please alert me when 935288577125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935288577125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935288577125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935288577125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935288577125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935288577125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: