Datasheets
935298738118 by: Nexperia

HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14

Part Details for 935298738118 by Nexperia

Overview of 935298738118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for 935298738118

935298738118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935298738118 Part Data Attributes

935298738118 Nexperia
Buy Now Datasheet
Compare Parts:
935298738118 Nexperia HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 935298738118

This table gives cross-reference parts and alternative options found for 935298738118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935298738118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC132ADTG Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE onsemi 935298738118 vs MC74HC132ADTG
74HC132PW IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935298738118 vs 74HC132PW
M74HC132TTR Quad 2-Input Schmitt NAND Gate STMicroelectronics 935298738118 vs M74HC132TTR
935185800118 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935298738118 vs 935185800118
SN74HC132PWRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 935298738118 vs SN74HC132PWRE4
74HC132PW NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935298738118 vs 74HC132PW
74HC132PW,118 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors 935298738118 vs 74HC132PW,118
74HC132DTR2G HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 935298738118 vs 74HC132DTR2G
MC74HC132ADTR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL onsemi 935298738118 vs MC74HC132ADTR2G
935185800112 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935298738118 vs 935185800112
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 935298738118 vs GD54HC132
CD74HCT132MTE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 935298738118 vs CD74HCT132MTE4
CD54HCT132F3A Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 Texas Instruments 935298738118 vs CD54HCT132F3A
SN74HCT00N-10 HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 935298738118 vs SN74HCT00N-10
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments 935298738118 vs SN74HC132DBRG4
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935298738118 vs 935185800118
M74HC132YTTR Quad 2-Input Schmitt NAND Gate STMicroelectronics 935298738118 vs M74HC132YTTR
CD74HC132M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 935298738118 vs CD74HC132M96
MM74HC132MTCX Quad 2-Input NAND Schmitt Trigger, 2500-REEL onsemi 935298738118 vs MM74HC132MTCX
HD74HC132RP HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation 935298738118 vs HD74HC132RP

935298738118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935298738118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935298738118 by Nexperia

  • Please alert me when 935298738118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935298738118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935298738118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935298738118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935298738118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935298738118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: