Part Details for 935362915147 by NXP Semiconductors
Overview of 935362915147 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 935362915147
935362915147 CAD Models
935362915147 Part Data Attributes
|
935362915147
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935362915147
NXP Semiconductors
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for 935362915147
This table gives cross-reference parts and alternative options found for 935362915147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935362915147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0101GW,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin | NXP Semiconductors | 935362915147 vs NTB0101GW,125 |
NTB0101GM,115 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin | NXP Semiconductors | 935362915147 vs NTB0101GM,115 |
NTB0101GM | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | 935362915147 vs NTB0101GM |
NTB0101GV,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSOP 6-Pin | NXP Semiconductors | 935362915147 vs NTB0101GV,125 |
935293472125 | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 935362915147 vs 935293472125 |
NTB0101GV | IC LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Line Driver or Receiver | NXP Semiconductors | 935362915147 vs NTB0101GV |
935293617132 | LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | NXP Semiconductors | 935362915147 vs 935293617132 |
935293618115 | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | 935362915147 vs 935293618115 |