Part Details for NTB0101GM by NXP Semiconductors
Overview of NTB0101GM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NTB0101GM
NTB0101GM CAD Models
NTB0101GM Part Data Attributes
|
NTB0101GM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GM
NXP Semiconductors
LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SOT-886, MO-252, XSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14.2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 14.2 ns | |
Width | 1 mm |
Alternate Parts for NTB0101GM
This table gives cross-reference parts and alternative options found for NTB0101GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935293618115 | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | NTB0101GM vs 935293618115 |
NTB0101GM,115 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin | NXP Semiconductors | NTB0101GM vs NTB0101GM,115 |