Drivers And Interfaces
NTB0101GV,125
NXP Semiconductors
Description: NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSOP 6-Pin

Overview of NTB0101GV,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NTB0101GV,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTB0101GV,125 by NXP Semiconductors

NTB0101GV,125
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSOP
Package Description
TSSOP, TSOP6,.11,37
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
unknown
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
14.2 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Transmit Delay-Max
14.2 ns
Width
1.5 mm
Want to compare parts?
  1. NTB0101GV,125
    NXP Semiconductors
    NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSOP 6-Pin
    VS

Alternate Parts for NTB0101GV,125

This table gives cross-reference parts and alternative options found for NTB0101GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTB0101GW,125 NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin NXP Semiconductors NTB0101GV,125 vs NTB0101GW,125
NTB0101GM,115 NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin NXP Semiconductors NTB0101GV,125 vs NTB0101GM,115
NTB0101GM LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 NXP Semiconductors NTB0101GV,125 vs NTB0101GM
935293472125 LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN NXP Semiconductors NTB0101GV,125 vs 935293472125
NTB0101GV IC LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Line Driver or Receiver NXP Semiconductors NTB0101GV,125 vs NTB0101GV
935362915147 Line Transceiver NXP Semiconductors NTB0101GV,125 vs 935362915147
935293617132 LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 NXP Semiconductors NTB0101GV,125 vs 935293617132
935293618115 LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 NXP Semiconductors NTB0101GV,125 vs 935293618115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTB0101GV,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTB0101GV,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NTB0101GV,125 would you like to use for your alert(s)?
  • Please alert me when NTB0101GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTB0101GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTB0101GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTB0101GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTB0101GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTB0101GV,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: