Part Details for 936887-002 by TE Connectivity
Overview of 936887-002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936887-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
936887-002
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.8mm Silver Plated Copper Alloy Violet 600VAC - Cable Rools/Shrink Tubing (Alt: 936887-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8831 / $0.9672 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8990 | Buy Now |
|
Onlinecomponents.com | 22759/33-26-7 RoHS: Compliant |
380 Partner Stock |
|
$0.9960 / $1.7200 | Buy Now |
DISTI #
RYC22759/33-26-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-26-7 | 0 |
|
Buy Now | |
DISTI #
000000000006400109
|
Sager | Hook-up Wire 22759/33-26-7 Min Qty: 1 | 0 |
|
$0.9812 / $1.2300 | Buy Now |
|
Master Electronics | 22759/33-26-7 RoHS: Compliant |
380 Partner Stock |
|
$0.9960 / $1.7200 | Buy Now |
Part Details for 936887-002
936887-002 CAD Models
936887-002 Part Data Attributes
|
936887-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936887-002
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.81 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 936887-002
This table gives cross-reference parts and alternative options found for 936887-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 936887-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/33-26-7 | WIRE AND CABLE | TE Connectivity | 936887-002 vs 22759/33-26-7 |
M22759/33-26-5 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | 936887-002 vs M22759/33-26-5 |
M22759/33-26-6 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | 936887-002 vs M22759/33-26-6 |
22759/33-26-923 | Wire And Cable | TE Connectivity | 936887-002 vs 22759/33-26-923 |
22759/33-26-95 | Wire And Cable | TE Connectivity | 936887-002 vs 22759/33-26-95 |
M22759/33-26-4 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | 936887-002 vs M22759/33-26-4 |
M22759/33-26-9 | WIRE AND CABLE | TE Connectivity | 936887-002 vs M22759/33-26-9 |
M22759/33-26-0 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 936887-002 vs M22759/33-26-0 |
22759/33-26-0 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 936887-002 vs 22759/33-26-0 |
22759/33-26-94 | Wire And Cable | TE Connectivity | 936887-002 vs 22759/33-26-94 |