| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9936DMQB | Fairchild Semiconductor Corporation | Check for Price | Inverter, DTL, CDIP14 | 936DMQB vs 9936DMQB |
| 5962-00-484-2338 | National Semiconductor Corporation | Check for Price | Inverter, DTL, CDIP14 | 936DMQB vs 5962-00-484-2338 |
| 5962-01-349-5422 | Texas Instruments | Check for Price | Inverter, DTL, CDIP14 | 936DMQB vs 5962-01-349-5422 |
| 5962-00-434-1705 | National Semiconductor Corporation | Check for Price | Inverter, DTL, CDIP14 | 936DMQB vs 5962-00-434-1705 |
| 936DMQB | Fairchild Semiconductor Corporation | Check for Price | Inverter, 936 Series, 6-Func, 1-Input, DTL, DIP14 | 936DMQB vs 936DMQB |
| M38510/03003BCA | Texas Instruments | Check for Price | Inverter, 93 Series, 6-Func, 1-Input, DTL | 936DMQB vs M38510/03003BCA |
Part Details for 936DMQB by Texas Instruments
Results Overview of 936DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
936DMQB Information
936DMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 936DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
936DMQB Part Data Attributes
|
|
936DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
936DMQB
Texas Instruments
Inverter, DTL Series, 6-Func, 1-Input, DTL, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Dtl | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 80 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Dtl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 936DMQB
This table gives cross-reference parts and alternative options found for 936DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 936DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.