Part Details for 93888-502409 by Amphenol FCi
Overview of 93888-502409 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93888-502409
93888-502409 CAD Models
93888-502409 Part Data Attributes
|
93888-502409
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93888-502409
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93888-502409
This table gives cross-reference parts and alternative options found for 93888-502409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93888-502409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMW09S665HLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 93888-502409 vs DEMW09S665HLF |
17DFEH09SUVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 93888-502409 vs 17DFEH09SUVF |
177D-E09-S-ST-1 | D Subminiature Connector, 9 Contact(s), Female, Screw Terminal, | Amphenol Corporation | 93888-502409 vs 177D-E09-S-ST-1 |
DEM09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 93888-502409 vs DEM09S467TLF |
17D-EF09S1ATNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 93888-502409 vs 17D-EF09S1ATNRM5 |
DEMS09S032CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 93888-502409 vs DEMS09S032CTLF |
DES09S865LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 93888-502409 vs DES09S865LF |
117DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 93888-502409 vs 117DFEF09STRM5 |
DEL09S5CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 93888-502409 vs DEL09S5CLF |
77DEH09SA4VF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 93888-502409 vs 77DEH09SA4VF |