Memory
93AA46C-I/MS
Microchip Technology Inc
Description: 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8

Overview of 93AA46C-I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93AA46C-I/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 30H4460
Newark Ic, serial Eeprom,64X16/128X8,cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip 93AA46C-I/MS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3710
$0.3710 Buy Now
DISTI # 93AA46C-I/MS-ND
DigiKey IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 1000 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3605
$0.3605 Buy Now
DISTI # 93AA46C-I/MS
Avnet Americas EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93AA46C-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 579-93AA46C-I/MS
Mouser Electronics EEPROM 128x8 Or 64x16 RoHS: Compliant 437
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 93AA46C-I/MS
Microchip Technology Inc 1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V, Projected EOL: 2034-05-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
  • 1,000 $0.3400
  • 5,000 $0.3000
  • 10,000 $0.2800
$0.2800 / $0.3700 Buy Now
DISTI # 70045939
RS 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND | Microchip Technology Inc. 93AA46C-I/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.6600
  • 10,000 $0.6300
  • 50,000 $0.6000
  • 100,000 $0.5600
$0.5600 / $0.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 0
  • 1,000 $0.3250
$0.3250 Buy Now
Onlinecomponents.com EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 100 $0.3945
  • 500 $0.3610
  • 1,000 $0.3556
  • 2,500 $0.3415
  • 5,000 $0.3326
  • 7,500 $0.3276
  • 10,000 $0.3227
  • 15,000 $0.3178
$0.3178 / $0.3945 Buy Now
DISTI # 93AA46C-I/MS
TME IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8/64x16bit, 1.8÷5.5V Min Qty: 3 0
  • 3 $0.4500
  • 10 $0.4200
  • 25 $0.3900
  • 100 $0.3700
$0.3700 / $0.4500 RFQ
NAC 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube 0
  • 1 $0.4000
  • 100 $0.3600
  • 500 $0.3300
  • 1,000 $0.3300
$0.3300 / $0.4000 Buy Now
DISTI # 93AA46C-I/MS
Avnet Silica EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: 93AA46C-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 93AA46C-I/MS
EBV Elektronik EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: 93AA46C-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 100 $0.3945
  • 500 $0.3610
  • 1,000 $0.3556
  • 2,500 $0.3415
  • 5,000 $0.3326
  • 7,500 $0.3276
  • 10,000 $0.3227
  • 15,000 $0.3178
$0.3178 / $0.3945 Buy Now

CAD Models for 93AA46C-I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93AA46C-I/MS by Microchip Technology Inc

93AA46C-I/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Microchip
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93AA46C-I/MS
    Microchip Technology Inc
    64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
    VS

Alternate Parts for 93AA46C-I/MS

This table gives cross-reference parts and alternative options found for 93AA46C-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA46C-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93AA46C-TI/MSGX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93AA46C-I/MS vs 93AA46C-TI/MSGX
93AA46C-I/MSGX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93AA46C-I/MS vs 93AA46C-I/MSGX
93AA46CT-I/MSGX EEPROM, 64X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93AA46C-I/MS vs 93AA46CT-I/MSGX
Part Number Description Manufacturer Compare
93C46C-E/MC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93AA46C-I/MS vs 93C46C-E/MC
S-93C86BD4I-T8T1U EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. 93AA46C-I/MS vs S-93C86BD4I-T8T1U
24LC128/SN 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93AA46C-I/MS vs 24LC128/SN
93C46CT-E/MNY MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93AA46C-I/MS vs 93C46CT-E/MNY
24AA64-I/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93AA46C-I/MS vs 24AA64-I/ST
93AA46C-I/P 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93AA46C-I/MS vs 93AA46C-I/P
93AA46CXT-I/SNX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93AA46C-I/MS vs 93AA46CXT-I/SNX
S-25A640A0A-J8T2UD EEPROM, 8KX8, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. 93AA46C-I/MS vs S-25A640A0A-J8T2UD
M24C64-WMN3G/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 93AA46C-I/MS vs M24C64-WMN3G/C
S-24C64CI-K8T3U3 IC EEPROM 64K I2C 400KHZ 8TMSOP ABLIC Inc. 93AA46C-I/MS vs S-24C64CI-K8T3U3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93AA46C-I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93AA46C-I/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93AA46C-I/MS would you like to use for your alert(s)?
  • Please alert me when 93AA46C-I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93AA46C-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93AA46C-I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93AA46C-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93AA46C-I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93AA46C-I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: