Part Details for 93C76C-I/P by Microchip Technology Inc
Overview of 93C76C-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93C76C-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6696
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit/512 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C76C-I/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
93C76C-I/P-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
492 In Stock |
|
$0.5800 | Buy Now |
DISTI #
93C76C-I/P
|
Avnet Americas | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93C76C-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
579-93C76C-I/P
|
Mouser Electronics | EEPROM 516x8 Or 1024x8 RoHS: Compliant | 636 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
93C76C-I/P
|
Microchip Technology Inc | 8K, 512 X 16 OR 1024 X 8 SERIAL EE, Projected EOL: 2034-11-26 RoHS: Compliant pbFree: Yes |
19320 Alternates Available |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
70045996
|
RS | Microchip 93C76C-I/P Serial EEPROM Memory, 8kbit, 100ns, 4.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 93C76C-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 239 |
|
$0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 5V - 8-Pin PDIP - Tube RoHS: Compliant | 19320 Factory Stock |
|
$0.4595 / $0.5765 | Buy Now |
DISTI #
93C76C-I/P
|
TME | IC: EEPROM memory, 8kbEEPROM, Microwire, 1kx8/512x16bit, 4.5÷5.5V Min Qty: 3 | 2 |
|
$0.5390 / $0.7050 | Buy Now |
|
NAC | 8k, 512 X 16 OR 1024 X 8 SERIAL EE,IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 15480 |
|
$0.4700 / $0.5800 | Buy Now |
Part Details for 93C76C-I/P
93C76C-I/P CAD Models
93C76C-I/P Part Data Attributes
|
93C76C-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C76C-I/P
Microchip Technology Inc
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 2 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93C76C-I/P
This table gives cross-reference parts and alternative options found for 93C76C-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C76C-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C76C-I/PG | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C76C-I/P vs 93C76C-I/PG |
93C76CT-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93C76C-I/P vs 93C76CT-E/P |
93C76C-E/P | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C76C-I/P vs 93C76C-E/P |