Memory
93L422DM
Description: Cache SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22

Overview of 93L422DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for 93L422DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93L422DM by Fairchild Semiconductor Corporation

93L422DM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.400 INCH, CERDIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
75 ns
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.43 mm
Memory Density
1024 bit
Memory IC Type
CACHE SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 93L422DM
    Fairchild Semiconductor Corporation
    Cache SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22
    VS

Alternate Parts for 93L422DM

This table gives cross-reference parts and alternative options found for 93L422DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L422DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/23112BWA Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 Motorola Semiconductor Products 93L422DM vs M38510/23112BWA
M38510/23112BWX Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 SRI International Sarnoff 93L422DM vs M38510/23112BWX
93L422/BWAJC 256X4 STANDARD SRAM, 75ns, CDIP22, 736-05 Motorola Mobility LLC 93L422DM vs 93L422/BWAJC
M38510/23112BWA 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 Motorola Mobility LLC 93L422DM vs M38510/23112BWA
CY93L422DMB Standard SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor 93L422DM vs CY93L422DMB
M38510/23112BWX 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 STMicroelectronics 93L422DM vs M38510/23112BWX
M38510/23112BWX Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 Harris Semiconductor 93L422DM vs M38510/23112BWX
5962-3823112BWX 256 X 4 STANDARD SRAM, 75 ns, DIP22, 0.375 X 0.875 INCH, DIP-22 Motorola Mobility LLC 93L422DM vs 5962-3823112BWX
M38510/23112BWX 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 Motorola Mobility LLC 93L422DM vs M38510/23112BWX
M38510/23112BWA Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 SRI International Sarnoff 93L422DM vs M38510/23112BWA
Part Number Description Manufacturer Compare
P4C422-20CC Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation 93L422DM vs P4C422-20CC
CY7C122-15DC Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor 93L422DM vs CY7C122-15DC
P4C422-25DC Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation 93L422DM vs P4C422-25DC
P4C422-15DM Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation 93L422DM vs P4C422-15DM
MAL5101CS Standard SRAM, 256X4, 130ns, CMOS, CDIP22, Plessey Semiconductors Ltd 93L422DM vs MAL5101CS
AM93422APCB Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 AMD 93L422DM vs AM93422APCB
HM1-6551-9 256X4 STANDARD SRAM, 300ns, CDIP22 Intersil Corporation 93L422DM vs HM1-6551-9
P4C422-20PM Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation 93L422DM vs P4C422-20PM
AM93412A/DMC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD 93L422DM vs AM93412A/DMC
P4C422-25DM Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation 93L422DM vs P4C422-25DM

Related Parts for 93L422DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93L422DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93L422DM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 93L422DM would you like to use for your alert(s)?
  • Please alert me when 93L422DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93L422DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93L422DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93L422DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93L422DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93L422DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: