Memory
93LC56AT-I/MSG
Microchip Technology Inc
Description: 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8

Overview of 93LC56AT-I/MSG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC56AT-I/MSG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC56AT-I/MSG by Microchip Technology Inc

93LC56AT-I/MSG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC56AT-I/MSG
    Microchip Technology Inc
    256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
    VS

Alternate Parts for 93LC56AT-I/MSG

This table gives cross-reference parts and alternative options found for 93LC56AT-I/MSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56AT-I/MSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC56A-I/MSG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-I/MSG
93LC56AT-E/MS 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-E/MS
93LC56A-I/MS 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-I/MS
93LC56AT-I/MS 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-I/MS
93LC56A-E/MSG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-E/MSG
93LC56AT-E/MSG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-E/MSG
Part Number Description Manufacturer Compare
93LC56AT-I/MS 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-I/MS
93LC56A-E/SNG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-E/SNG
93LC56AXT-E/P 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AXT-E/P
93LC56A/ST 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A/ST
93LC56AT-I/STG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-I/STG
93LC56A-E/MSG 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-E/MSG
93LC56AX-E/P 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AX-E/P
93LC56A-I/MS 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56A-I/MS
93LC56AT-I/ST 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AT-I/ST
93LC56AX-I/MC 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC56AT-I/MSG vs 93LC56AX-I/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC56AT-I/MSG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC56AT-I/MSG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC56AT-I/MSG would you like to use for your alert(s)?
  • Please alert me when 93LC56AT-I/MSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC56AT-I/MSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC56AT-I/MSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC56AT-I/MSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC56AT-I/MSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC56AT-I/MSG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: