Part Details for 93LC56C-E/SNG by Microchip Technology Inc
Overview of 93LC56C-E/SNG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93LC56C-E/SNG
93LC56C-E/SNG CAD Models
93LC56C-E/SNG Part Data Attributes
|
93LC56C-E/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56C-E/SNG
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56C-E/SNG
This table gives cross-reference parts and alternative options found for 93LC56C-E/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56C-E/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56CT-E/SN15KVAO | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56CT-E/SN15KVAO |
93LC56C-I/SN | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56C-I/SN |
93LC56CT-I/SNG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56CT-I/SNG |
IS93C56A-3GRLA3 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 93LC56C-E/SNG vs IS93C56A-3GRLA3 |
93LC56C-E/SN | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56C-E/SN |
IS93C56A-3GRA | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 93LC56C-E/SNG vs IS93C56A-3GRA |
93LC56CT-I/SN15KVAO | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56CT-I/SN15KVAO |
93LC56CT-E/SNG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56CT-E/SNG |
IS93C56A-3GRA3 | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 93LC56C-E/SNG vs IS93C56A-3GRA3 |
93LC56CT-I/SN | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56C-E/SNG vs 93LC56CT-I/SN |