Memory
93LC56X-I/SN
Description: 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of 93LC56X-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC56X-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC56X-I/SN by Microchip Technology Inc

93LC56X-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
16
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
10000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC56X-I/SN
    Microchip Technology Inc
    128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC56X-I/SN

This table gives cross-reference parts and alternative options found for 93LC56X-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56X-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC56XT-I/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XT-I/SN
93LC56XTI/SN 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XTI/SN
93LC56XI/SN 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XI/SN
Part Number Description Manufacturer Compare
93LC56XT-I/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XT-I/SN
93LC56XI/SN 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XI/SN
93LC56XTI/SN 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56X-I/SN vs 93LC56XTI/SN

Related Parts for 93LC56X-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC56X-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC56X-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC56X-I/SN would you like to use for your alert(s)?
  • Please alert me when 93LC56X-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC56X-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC56X-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC56X-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC56X-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC56X-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: