Datasheets
93LC66B-I/PG by: Microchip Technology Inc

256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for 93LC66B-I/PG by Microchip Technology Inc

Overview of 93LC66B-I/PG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 93LC66B-I/PG

93LC66B-I/PG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93LC66B-I/PG Part Data Attributes

93LC66B-I/PG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93LC66B-I/PG Microchip Technology Inc 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 5.33 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE

Alternate Parts for 93LC66B-I/PG

This table gives cross-reference parts and alternative options found for 93LC66B-I/PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC66B-I/PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93LC66BT-I/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-I/P
93LC66B/PD22 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B/PD22
93LC66B-I/PD22 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-I/PD22
93LC66B-I/PROC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-I/PROC
93LC66B/PROC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B/PROC
93LC66B/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B/P
93LC66B-I/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-I/P
93LC66BT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-E/P
93LC66B-E/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-E/P
93LC66B-I/PREL 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-I/PREL
Part Number Description Manufacturer Compare
93LC66B-I/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66B-I/SNRVA
93LC66BXT/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BXT/SNRVA
93LC66BX-E/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BX-E/SNG
93LC66BT-I/OTG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC,SOT-23, 6 PIN Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-I/OTG
93LC66BT-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-I/MNY
93LC66BT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-E/P
93LC66BX/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BX/SNRVA
93LC66BT-I/SNA23 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-I/SNA23
93LC66BX-I/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BX-I/SNRVA
93LC66BT-I/SL 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 93LC66B-I/PG vs 93LC66BT-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC66B-I/PG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC66B-I/PG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC66B-I/PG would you like to use for your alert(s)?
  • Please alert me when 93LC66B-I/PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC66B-I/PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC66B-I/PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC66B-I/PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC66B-I/PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC66B-I/PG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: