93LC66BT/SNRVA
Microchip Technology Inc
Description: EEPROM, 256X16, Serial, CMOS, PDSO8

Overview of 93LC66BT/SNRVA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC66BT/SNRVA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC66BT/SNRVA by Microchip Technology Inc

93LC66BT/SNRVA
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.0015 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC66BT/SNRVA
    Microchip Technology Inc
    EEPROM, 256X16, Serial, CMOS, PDSO8
    VS

Alternate Parts for 93LC66BT/SNRVA

This table gives cross-reference parts and alternative options found for 93LC66BT/SNRVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC66BT/SNRVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC66BT-I/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/SNRVA
93LC66B-I/SNA25 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66B-I/SNA25
93LC66TC-I/SN MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66TC-I/SN
93LC66B-I/SNA24 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66B-I/SNA24
93LC66B-I/SND22 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66B-I/SND22
93LC66I/SN 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66I/SN
93LC66B-I/SNA23 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66B-I/SNA23
93LC66BT-I/SNA24 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/SNA24
93LC66-E/SN IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66-E/SN
93LC66BT-I/SNA22 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/SNA22
Part Number Description Manufacturer Compare
93LC66B-I/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66B-I/SNRVA
93LC66BXT/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BXT/SNRVA
93LC66BX-E/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BX-E/SNG
93LC66BT-I/OTG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC,SOT-23, 6 PIN Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/OTG
93LC66BT-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/MNY
93LC66BT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-E/P
93LC66BX/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BX/SNRVA
93LC66BT-I/SNA23 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/SNA23
93LC66BX-I/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BX-I/SNRVA
93LC66BT-I/SL 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 93LC66BT/SNRVA vs 93LC66BT-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC66BT/SNRVA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC66BT/SNRVA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC66BT/SNRVA would you like to use for your alert(s)?
  • Please alert me when 93LC66BT/SNRVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC66BT/SNRVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC66BT/SNRVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC66BT/SNRVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC66BT/SNRVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC66BT/SNRVA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: