Memory
93LC76AT-I/SN
Microchip Technology Inc
Description: 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 93LC76AT-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93LC76AT-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93LC76AT-I/SN-ND
DigiKey IC EEPROM 8KBIT MICROWIRE 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.4377
$0.4377 Buy Now
DISTI # 93LC76AT-I/SN
Avnet Americas EEPROM Serial-Microwire 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 93LC76AT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
$0.4200 / $0.4600 Buy Now
DISTI # 579-93LC76AT-I/SN
Mouser Electronics EEPROM 8k 1024 X 8 SERIAL EE IND RoHS: Compliant 0
  • 3,300 $0.4250
$0.4250 Order Now
DISTI # 93LC76AT-I/SN
Microchip Technology Inc 8k, 1024 X 8 SERIAL EE, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
  • 1,000 $0.4100
  • 5,000 $0.3700
$0.3700 / $0.4600 Buy Now
DISTI # 70571652
RS IC EEPROM 8KBIT 3MHZ 8SOIC | Microchip Technology Inc. 93LC76AT-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.8700
  • 33,000 $0.8200
  • 165,000 $0.7800
  • 330,000 $0.7400
$0.7400 / $0.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.4250
$0.4250 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $0.8840
  • 1,650 $0.5440
  • 2,475 $0.4307
  • 3,300 $0.4221
$0.4221 / $0.8840 Buy Now
NAC 8k, 1024 X 8 SERIAL EE,IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.5200
  • 100 $0.4700
  • 500 $0.4400
  • 1,000 $0.4200
$0.4200 / $0.5200 Buy Now
DISTI # 93LC76AT-I/SN
Avnet Silica (Alt: 93LC76AT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 93LC76AT-I/SN
EBV Elektronik (Alt: 93LC76AT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $0.8840
  • 1,650 $0.5440
  • 2,475 $0.4307
  • 3,300 $0.4221
$0.4221 / $0.8840 Buy Now

CAD Models for 93LC76AT-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC76AT-I/SN by Microchip Technology Inc

93LC76AT-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC76AT-I/SN
    Microchip Technology Inc
    1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC76AT-I/SN

This table gives cross-reference parts and alternative options found for 93LC76AT-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC76AT-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC76AT-E/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76AT-I/SN vs 93LC76AT-E/SN
93LC76A-E/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76AT-I/SN vs 93LC76A-E/SN
93LC76A-I/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76AT-I/SN vs 93LC76A-I/SN
Part Number Description Manufacturer Compare
CAT93C76WE-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76AT-I/SN vs CAT93C76WE-1.8TE13REVA
CAT93C76UA-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor 93LC76AT-I/SN vs CAT93C76UA-1.8TE13REVA
M93C76-RMN6T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics 93LC76AT-I/SN vs M93C76-RMN6T
93LC76BT-I/MS 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC76AT-I/SN vs 93LC76BT-I/MS
CAT93C76YI-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi 93LC76AT-I/SN vs CAT93C76YI-1.8TE13REVA
M93C76-DW3T/S 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 93LC76AT-I/SN vs M93C76-DW3T/S
CAT93C76YE-GT2 EEPROM, 512X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Catalyst Semiconductor 93LC76AT-I/SN vs CAT93C76YE-GT2
CAT93C76YE-GT3 EEPROM, 512X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Catalyst Semiconductor 93LC76AT-I/SN vs CAT93C76YE-GT3
S-93C76ADFJ-TBH EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. 93LC76AT-I/SN vs S-93C76ADFJ-TBH
M93C76-WMN7T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics 93LC76AT-I/SN vs M93C76-WMN7T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC76AT-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC76AT-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC76AT-I/SN would you like to use for your alert(s)?
  • Please alert me when 93LC76AT-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC76AT-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC76AT-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC76AT-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC76AT-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC76AT-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: