Part Details for 93Z565ADCQR by Fairchild Semiconductor Corporation
Overview of 93Z565ADCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93Z565ADCQR
93Z565ADCQR CAD Models
93Z565ADCQR Part Data Attributes
|
93Z565ADCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93Z565ADCQR
Fairchild Semiconductor Corporation
OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93Z565ADCQR
This table gives cross-reference parts and alternative options found for 93Z565ADCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93Z565ADCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C263-45DC | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 93Z565ADCQR vs CY7C263-45DC |
5962-9080306MLX | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 93Z565ADCQR vs 5962-9080306MLX |
AT27HC642R-45PC | OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | 93Z565ADCQR vs AT27HC642R-45PC |
93Z564ADCQR | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z565ADCQR vs 93Z564ADCQR |
MB71C44-45ZSK | OTP ROM, 8KX8, 45ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Semiconductor Limited | 93Z565ADCQR vs MB71C44-45ZSK |
93Z565ADC | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z565ADCQR vs 93Z565ADC |
93Z564ADC | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z565ADCQR vs 93Z564ADC |
27HC641-45N | OTP ROM, 8KX8, 45ns, CMOS, PDIP24 | YAGEO Corporation | 93Z565ADCQR vs 27HC641-45N |
N82HS641AF | OTP ROM, 8KX8, 45ns, Bipolar, CDIP24 | Signetics | 93Z565ADCQR vs N82HS641AF |
TMS27PC49-45NTL | 8KX8 OTPROM, 45ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | 93Z565ADCQR vs TMS27PC49-45NTL |