Part Details for 93AA46A-I/ST by Microchip Technology Inc
Overview of 93AA46A-I/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA46A-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7539
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Tssop-8, Memory Configuration:128 X 8Bit, Interfaces:Serial 3-Wire, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA46A-I/ST Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
93AA46A-I/ST-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1373 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
93AA46A-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93AA46A-I/ST) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-93AA46A-I/ST
|
Mouser Electronics | EEPROM 128x8 RoHS: Compliant | 914 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
93AA46A-I/ST
|
Microchip Technology Inc | 1K, 128 X 8 SERIAL EE, Projected EOL: 2034-04-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 32600 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70452378
|
RS | 1K, 128 X 8 SERIAL EE, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 93AA46A-I/ST RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 32600 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
|
Quest Components | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 2385 |
|
$0.2344 / $0.5625 | Buy Now |
DISTI #
93AA46A-I/ST
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8bit, 1.8÷5.5V, 2MHz Min Qty: 3 | 0 |
|
$0.3400 / $0.4200 | RFQ |
Part Details for 93AA46A-I/ST
93AA46A-I/ST CAD Models
93AA46A-I/ST Part Data Attributes
|
93AA46A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA46A-I/ST
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93AA46A-I/ST
This table gives cross-reference parts and alternative options found for 93AA46A-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA46A-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46A-E/ST | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46A-E/ST |
S-93C46BD0H-T8T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Seiko Instruments Inc | 93AA46A-I/ST vs S-93C46BD0H-T8T2 |
S-93C46BD0H-T8T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | 93AA46A-I/ST vs S-93C46BD0H-T8T2 |
93AA46A-TI/STGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46A-TI/STGX |
93AA46BT-E/ST | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46BT-E/ST |
93AA46AT-I/STG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46AT-I/STG |
S-93C46BD0H-T8T2G | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | 93AA46A-I/ST vs S-93C46BD0H-T8T2G |
93AA46AT-I/STX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46AT-I/STX |
93AA46A-I/STGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46A-I/STGX |
93AA46A-I/STG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93AA46A-I/ST vs 93AA46A-I/STG |