Part Details for 93AA46TSN by Microchip Technology Inc
Overview of 93AA46TSN by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA46TSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4203 |
|
RFQ | ||
|
ComSIT USA | 1K 1.8V MICROWIRE SERIAL EEPROM EEPROM, 64X16, Serial, CMOS, PDSO8 RoHS: Compliant | Europe - 170 |
|
RFQ |