Part Details for 93AA56-I/P by Microchip Technology Inc
Overview of 93AA56-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA56-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7560
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit/128 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA56-I/P Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 | Buy Now |
DISTI #
93AA56-I/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 540 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7416 | Buy Now |
DISTI #
93AA56-I/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 93AA56-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
579-93AA56-I/P
|
Mouser Electronics | EEPROM 256x8-128x16 - 1.8V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
93AA56-I/P
|
Microchip Technology Inc | 2K, 256 X 8 OR 128 X 16 SER EE 1.8V IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6050 / $0.7590 | Buy Now |
|
NAC | 2K, 256 X 8 OR 128 X 16 SER EE 1.8V IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 540 Package Multiple: 60 Container: Tube | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
93AA56-I/P
|
Avnet Silica | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin PDIP (Alt: 93AA56-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6050 / $0.7590 | Buy Now |
Part Details for 93AA56-I/P
93AA56-I/P CAD Models
93AA56-I/P Part Data Attributes
|
93AA56-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA56-I/P
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1991-01-01 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 93AA56-I/P
This table gives cross-reference parts and alternative options found for 93AA56-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA56-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA56T-I/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93AA56-I/P vs 93AA56T-I/P |