Datasheets
93C66C/S15K by: Microchip Technology Inc

4K, 512 X 8 OR 256 X 16, SER EE, 0C to +70C, Die-Waffle, WPAC

Part Details for 93C66C/S15K by Microchip Technology Inc

Overview of 93C66C/S15K by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93C66C/S15K

Part # Distributor Description Stock Price Buy
DISTI # 93C66C/S15K-ND
DigiKey IC EEPROM 4KBIT MICROWIRE DIE Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # 93C66C/S15K
Microchip Technology Inc 4K, 512 X 8 OR 256 X 16, SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC 0

Alternates Available
  • 1 $0.3300
  • 25 $0.3000
  • 100 $0.2900
  • 1,000 $0.2700
  • 5,000 $0.2600
  • 10,000 $0.2400
$0.2400 / $0.3300 Buy Now
NAC 4K, 512 X 8 OR 256 X 16 SERIAL EE DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for 93C66C/S15K

93C66C/S15K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93C66C/S15K Part Data Attributes

93C66C/S15K Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93C66C/S15K Microchip Technology Inc 4K, 512 X 8 OR 256 X 16, SER EE, 0C to +70C, Die-Waffle, WPAC
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DICE
Reach Compliance Code compliant
Additional Feature ALSO OPERATES WITH 1.8V @1MHZ
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 3 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code X-XUUC-N
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X16
Output Characteristics TOTEM POLE
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Serial Bus Type MICROWIRE
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Write Cycle Time-Max (tWC) 2 ms
Write Protection SOFTWARE

Alternate Parts for 93C66C/S15K

This table gives cross-reference parts and alternative options found for 93C66C/S15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C66C/S15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93C66C-I/S15K 4K, 512 X 8 OR 256 X 16, SER EE, -40C to +85C, Die-Waffle, WPAC Microchip Technology Inc 93C66C/S15K vs 93C66C-I/S15K
Part Number Description Manufacturer Compare
93C66C-E/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C66C/S15K vs 93C66C-E/SNG
93C66CT-I/MS 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C/S15K vs 93C66CT-I/MS
93C66CT-I/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C66C/S15K vs 93C66CT-I/SNG
93C66C-E/OT 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93C66C/S15K vs 93C66C-E/OT
93C66C-E/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93C66C/S15K vs 93C66C-E/MC
93C66C-I/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93C66C/S15K vs 93C66C-I/P
93C66CX-E/PG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93C66C/S15K vs 93C66CX-E/PG
93C66CT-E/MS 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C/S15K vs 93C66CT-E/MS
93C66CXT-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93C66C/S15K vs 93C66CXT-I/MNY
93C66CXT-I/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93C66C/S15K vs 93C66CXT-I/MCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93C66C/S15K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93C66C/S15K by Microchip Technology Inc

  • Please alert me when 93C66C/S15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 93C66C/S15K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93C66C/S15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 93C66C/S15K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93C66C/S15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93C66C/S15K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: