Datasheets
93C66C-I/MS by: Microchip Technology Inc

256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8

Part Details for 93C66C-I/MS by Microchip Technology Inc

Overview of 93C66C-I/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93C66C-I/MS

Part # Distributor Description Stock Price Buy
DISTI # 30H4672
Newark Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512 X 8Bit/256 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C66C-I/MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3930
$0.3930 Buy Now
DISTI # 93C66C-I/MS-ND
DigiKey IC EEPROM 4KBIT MICROWIRE 8MSOP Min Qty: 1000 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3811
$0.3811 Buy Now
DISTI # 93C66C-I/MS
Avnet Americas EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93C66C-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.4100 Buy Now
DISTI # 579-93C66C-I/MS
Mouser Electronics EEPROM 128x8 Or 64x16 RoHS: Compliant 0
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.4100 Order Now
DISTI # 93C66C-I/MS
Microchip Technology Inc 4K, 512 X 8 OR 256 X 16, SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
  • 1,000 $0.3500
  • 5,000 $0.3400
  • 10,000 $0.2900
$0.2900 / $0.4100 Buy Now
DISTI # 70045992
RS Microchip 93C66C-I/MS Serial EEPROM Memory,4kbit,200ns,4.5 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 93C66C-I/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.6900
  • 10,000 $0.6500
  • 50,000 $0.6200
  • 100,000 $0.5900
$0.5900 / $0.6900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.3380
$0.3380 Buy Now
Onlinecomponents.com EEPROM - Serial-Microwire - 4Kbit (512 x 8)/(256 x 16) - 5V - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 100 $0.4096
  • 500 $0.3749
  • 1,000 $0.3692
  • 2,500 $0.3547
  • 5,000 $0.3454
  • 7,500 $0.3402
  • 10,000 $0.3351
  • 15,000 $0.3301
$0.3301 / $0.4096 Buy Now
DISTI # 93C66C-I/MS
Avnet Americas EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93C66C-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.4100 Buy Now
DISTI # 93C66C-I/MS
TME IC: EEPROM memory, 4kbEEPROM, Microwire, 512x8/256x16bit, 3MHz Min Qty: 3 0
  • 3 $0.4600
  • 10 $0.4200
  • 25 $0.4000
  • 100 $0.3700
$0.3700 / $0.4600 RFQ
DISTI # 93C66C-I/MS
Avnet Americas EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93C66C-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.4100
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.4100 Buy Now
NAC 4K, 512 X 8 OR 256 X 16 SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube 0
  • 1 $0.4200
  • 100 $0.3800
  • 500 $0.3500
  • 1,000 $0.3400
$0.3400 / $0.4200 Buy Now
DISTI # 93C66C-I/MS
Avnet Silica EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube (Alt: 93C66C-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 93C66C-I/MS
EBV Elektronik EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube (Alt: 93C66C-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3591403
Farnell EEPROM, 4KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1000 Lead time: 32 Weeks, 1 Days Container: Each 0
  • 1,000 $0.3712
$0.3712 Buy Now
Master Electronics EEPROM - Serial-Microwire - 4Kbit (512 x 8)/(256 x 16) - 5V - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 100 $0.4096
  • 500 $0.3749
  • 1,000 $0.3692
  • 2,500 $0.3547
  • 5,000 $0.3454
  • 7,500 $0.3402
  • 10,000 $0.3351
  • 15,000 $0.3301
$0.3301 / $0.4096 Buy Now

Part Details for 93C66C-I/MS

93C66C-I/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93C66C-I/MS Part Data Attributes

93C66C-I/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93C66C-I/MS Microchip Technology Inc 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO CONFIGURABLE AS 512 X 8
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 3 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X16
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Seated Height-Max 1.1 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Width 3 mm
Write Cycle Time-Max (tWC) 2 ms
Write Protection SOFTWARE

Alternate Parts for 93C66C-I/MS

This table gives cross-reference parts and alternative options found for 93C66C-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C66C-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93C66CT-E/MS 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CT-E/MS
93C66C-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66C-I/MSG
93C66CT-I/MS 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CT-I/MS
93C66CT-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CT-I/MSG
Part Number Description Manufacturer Compare
93C66CXT-E/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CXT-E/MNY
93C66CXT-E/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CXT-E/SNG
93C66C-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93C66C-I/MS vs 93C66C-I/MNY
93C66CX-E/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CX-E/ST
93C66CX-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CX-I/MSG
93C66C-I/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93C66C-I/MS vs 93C66C-I/ST
93C66C-I/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93C66C-I/MS vs 93C66C-I/MCG
93C66CX-I/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CX-I/MCG
93C66CX-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CX-I/MNY
93C66CT-E/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C66C-I/MS vs 93C66CT-E/SN

93C66C-I/MS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93C66C-I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93C66C-I/MS by Microchip Technology Inc

  • Please alert me when 93C66C-I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 93C66C-I/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93C66C-I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 93C66C-I/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93C66C-I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93C66C-I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: