Part Details for 93C76-E/SN by Microchip Technology Inc
Overview of 93C76-E/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93C76-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3052
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 93C76-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$1.2900 | Buy Now |
DISTI #
93C76-E/SN-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
224 In Stock |
|
$1.2800 | Buy Now |
DISTI #
93C76-E/SN
|
Avnet Americas | EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 5V 8-Pin SOIC N - Bulk (Alt: 93C76-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
579-93C76-E/SN
|
Mouser Electronics | EEPROM 516x8 Or 1024x8 RoHS: Compliant | 152 |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
93C76-E/SN
|
Microchip Technology Inc | 8K, 512 X 16 SERIAL EE , AUTO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$1.0200 / $1.2400 | Buy Now |
DISTI #
70470066
|
RS | EEPROM 8Kbit 1Kx8/512x16 Microwire SOIC8 | Microchip Technology Inc. 93C76-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.1300 / $1.2100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3wire - 8Kbit (1K x 8)/(512 x 16) - 5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 2200 Factory Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
93C76-E/SN
|
Avnet Americas | EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 5V 8-Pin SOIC N - Bulk (Alt: 93C76-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2400 | Buy Now |
|
Ameya Holding Limited | 737 |
|
RFQ |
Part Details for 93C76-E/SN
93C76-E/SN CAD Models
93C76-E/SN Part Data Attributes:
|
93C76-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C76-E/SN
Microchip Technology Inc
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-09-05 | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 93C76-E/SN
This table gives cross-reference parts and alternative options found for 93C76-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C76-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C76/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93C76-E/SN vs 93C76/SN |
93C76T-E/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93C76-E/SN vs 93C76T-E/SN |
93C76-I/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93C76-E/SN vs 93C76-I/SN |