Part Details for 93C86C-I/P by Microchip Technology Inc
Overview of 93C86C-I/P by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 93C86C-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1847
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:3Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Microchip 93C86C-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$0.6030 / $0.6340 | Buy Now |
DISTI #
93C86C-I/P-ND
|
DigiKey | IC EEPROM 16KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
616 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
93C86C-I/P
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93C86C-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
579-93C86C-I/P
|
Mouser Electronics | EEPROM 1024x16-2048x8 5.0V IND TEMP, PDIP8 RoHS: Compliant | 2650 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
93C86C-I/P
|
Microchip Technology Inc | 16K, 1024 X 16 OR 2048 X 8 SERIAL EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2110 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70045999
|
RS | 16K, 1024 X 16 OR 2048 X 8 SERIAL EE, IND | Microchip Technology Inc. 93C86C-I/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 5V - 8-Pin PDIP - Tube RoHS: Compliant | 2220 Factory Stock |
|
$0.4937 / $0.6220 | Buy Now |
|
Bristol Electronics | 3354 |
|
RFQ | ||
DISTI #
93C86C-I/P
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93C86C-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
Part Details for 93C86C-I/P
93C86C-I/P CAD Models
93C86C-I/P Part Data Attributes:
|
93C86C-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C86C-I/P
Microchip Technology Inc
1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 2 ms | |
Write Protection | HARDWARE |
Alternate Parts for 93C86C-I/P
This table gives cross-reference parts and alternative options found for 93C86C-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C86C-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C86CT-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93C86C-I/P vs 93C86CT-E/P |
93C86C-I/PG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C86C-I/P vs 93C86C-I/PG |
93C86CT-I/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93C86C-I/P vs 93C86CT-I/P |