Part Details for 93LC46C-I/ST by Microchip Technology Inc
Overview of 93LC46C-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC46C-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1673
|
Newark | Eeprom, 64X16, Serial, Cmos, Pdso8 Rohs Compliant: Yes |Microchip 93LC46C-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
93LC46C-I/ST-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
279 In Stock |
|
$0.3605 / $0.3800 | Buy Now |
DISTI #
579-93LC46C-I/ST
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 1395 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
93LC46C-I/ST
|
Microchip Technology Inc | 1K, 128 X 8 OR 64 X 16 SERIAL EE, Projected EOL: 2034-05-27 RoHS: Compliant pbFree: Yes | 31000 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70453552
|
RS | 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 93LC46C-I/ST RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | 93LC46C Series 1Kb (128 x 8 /64 x 16) Microwire Compatible Serial EEPROM-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 31000 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
93LC46C-I/ST
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8/64x16bit, 2.5÷5.5V Min Qty: 3 | 0 |
|
$0.3700 / $0.4600 | RFQ |
|
NAC | 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 24800 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for 93LC46C-I/ST
93LC46C-I/ST CAD Models
93LC46C-I/ST Part Data Attributes
|
93LC46C-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46C-I/ST
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46C-I/ST
This table gives cross-reference parts and alternative options found for 93LC46C-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46C-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC46C-E/STX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-E/STX |
93LC46C-E/ST | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-E/ST |
93LC46CT-E/STX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46CT-E/STX |
93LC46CT-E/STGX | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46CT-E/STGX |
93LC46C-I/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-I/STGX |
93LC46C-I/STG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-I/STG |
93LC46C-I/STX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-I/STX |
93LC46CT-I/STG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46CT-I/STG |
93LC46C-TE/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46C-TE/STGX |
93LC46CT-E/ST | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC46C-I/ST vs 93LC46CT-E/ST |