93LC46C-I/W15K
Microchip Technology Inc
Description: 1K, 128 X 8 OR 64 X 16 SERIAL EE, -40C to +85C, Uncut Wafer, WJAR

Overview of 93LC46C-I/W15K by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 93LC46C-I/W15K by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93LC46C-I/W15K
Microchip Technology Inc 1K, 128 X 8 OR 64 X 16 SERIAL EE, Projected EOL: 2034-05-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.2200
  • 100 $0.2100
  • 1,000 $0.2000
  • 5,000 $0.1800
$0.1800 / $0.2200 Buy Now
NAC 1K, 128 X 8 OR 64 X 16 SERIAL EE WAFER, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for 93LC46C-I/W15K by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46C-I/W15K by Microchip Technology Inc

93LC46C-I/W15K
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES WITH 2.5V MIN @2MHZ AND 1.8VMIN@1MHZ
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-XUUC-N
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
TOTEM POLE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC46C-I/W15K
    Microchip Technology Inc
    1K, 128 X 8 OR 64 X 16 SERIAL EE, -40C to +85C, Uncut Wafer, WJAR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46C-I/W15K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46C-I/W15K by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46C-I/W15K would you like to use for your alert(s)?
  • Please alert me when 93LC46C-I/W15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46C-I/W15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46C-I/W15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46C-I/W15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46C-I/W15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46C-I/W15K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: