-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7946
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Dip-8, Memory Size:2Kbit, Eeprom Memory Configuration:128 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:3Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 93LC56B/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$0.4060 | Buy Now |
DISTI #
96K4108
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Dip-8, Memory Interface Type:Serial Microwire, Memory Size:2Kbit, Eeprom Memory Configuration:128K X 16Bit, Clock Frequency:3Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Msl:- Rohs Compliant: Yes |Microchip 93LC56B/P Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
29AC1889
|
Newark | 2K, 128 X 16 Serial Ee Rohs Compliant: Yes |Microchip 93LC56B/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
93LC56B/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
199 In Stock |
|
$0.4017 / $0.4300 | Buy Now |
DISTI #
93LC56B/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 93LC56B/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 803 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
579-93LC56BP
|
Mouser Electronics | EEPROM 128x16 RoHS: Compliant | 2473 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
E54:1762_00074485
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 | Europe - 1473 |
|
$0.3878 | Buy Now |
DISTI #
V99:2348_06428676
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1624 | Americas - 1 |
|
$0.1563 / $0.3216 | Buy Now |
DISTI #
V36:1790_06428676
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1540 | Americas - 1 |
|
$0.2917 | Buy Now |
DISTI #
93LC56B/P
|
Microchip Technology Inc | 2K, 128 X 16 SERIAL EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13740 Alternates Available |
|
$0.3600 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC56B/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56B/P
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
This table gives cross-reference parts and alternative options found for 93LC56B/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56B/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56BT-I/PG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56BT-I/PG |
93LC56B-I/PRVA | EEPROM, 128X16, Serial, CMOS, PDIP8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B-I/PRVA |
93LC56B-I/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B-I/P |
93LC56BI/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56BI/P |
93LC56B-E/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B-E/P |
93LC56B-I/PC22 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B-I/PC22 |
93LC56B/PC22 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B/PC22 |
93LC56BT-E/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56BT-E/P |
93LC56B-I/PG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56B-I/PG |
93LC56BT/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56B/P vs 93LC56BT/P |