Part Details for 93LC56C/S15K by Microchip Technology Inc
Overview of 93LC56C/S15K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC56C/S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93LC56C/S15K-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
93LC56C/S15K
|
Microchip Technology Inc | 2K, 256 X 8 OR 128 X 16, SER EE, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
NAC | 2k, 256 X 8 OR 128 X 16 SERIAL EE DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 93LC56C/S15K
93LC56C/S15K CAD Models
93LC56C/S15K Part Data Attributes
|
93LC56C/S15K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56C/S15K
Microchip Technology Inc
2K, 256 X 8 OR 128 X 16, SER EE, 0C to +70C, Die-Waffle, WPAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DICE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH 1.8V @1MHZ | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |