Part Details for 93LC56X/SN by Microchip Technology Inc
Overview of 93LC56X/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC56X/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7701
|
Newark | Eeprom, 2Kbit, 0 To 70Deg C, Memory Configuration:256K X 8Bit/128K X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC56X/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 | Buy Now |
DISTI #
93LC56X/SN-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8SOIC Min Qty: 600 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6283 | Buy Now |
DISTI #
93LC56X/SN
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 93LC56X/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
579-93LC56X/SN
|
Mouser Electronics | EEPROM 256x8-128x16 RP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | 2K, 256 X 8 Or 128 X 16 Serial Ee, Rotated Pinout 8 SOIC 3.90MM (.150) Tube RoHS: Compliant | 700 Factory Stock |
|
$0.5660 / $0.7130 | Buy Now |
|
NAC | 2K, 256 X 8 OR 128 X 16 SERIAL EE, ROTATED PINOUT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
93LC56X/SN
|
Avnet Silica | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N (Alt: 93LC56X/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 2K, 256 X 8 Or 128 X 16 Serial Ee, Rotated Pinout 8 SOIC 3.90MM (.150) Tube RoHS: Compliant | 700 Factory Stock |
|
$0.5660 / $0.7130 | Buy Now |
Part Details for 93LC56X/SN
93LC56X/SN CAD Models
93LC56X/SN Part Data Attributes
|
93LC56X/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56X/SN
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56X/SN
This table gives cross-reference parts and alternative options found for 93LC56X/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56X/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56-I/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56-I/P |
93LC56-I/SN | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56-I/SN |
93LC56/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56/SN |
93LC56T/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56T/SN |
93LC56-I/SL | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.107 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | 93LC56X/SN vs 93LC56-I/SL |
93LC56T-I/SN | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56T-I/SN |
BU9882F-WE2 | EEPROM, 256X8, Serial, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | 93LC56X/SN vs BU9882F-WE2 |
93LC56/P | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56X/SN vs 93LC56/P |