Part Details for 93LC76C/S15K by Microchip Technology Inc
Overview of 93LC76C/S15K by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC76C/S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93LC76C/S15K
|
Microchip Technology Inc | 8k, 512 X 16 OR 1024 X 8 SERIAL EE WAFER, 2.5V, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
|
NAC | 8k, 512 X 16 OR 1024 X 8 SERIAL EE DIE in WAFFLE PK IND, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 93LC76C/S15K
93LC76C/S15K CAD Models
93LC76C/S15K Part Data Attributes
|
93LC76C/S15K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC76C/S15K
Microchip Technology Inc
8k, 512 X 16 OR 1024 X 8 SERIAL EE WAFER, 2.5V, 0C to +70C, Die-Waffle, WPAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DICE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH 1.8V @1MHZ | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC76C/S15K
This table gives cross-reference parts and alternative options found for 93LC76C/S15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC76C/S15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC76C-I/S15K | 8k, 512 X 16 OR 1024 X 8 SERIAL EE WAFER, 2.5V, -40C to +85C, Die-Waffle, WPAC | Microchip Technology Inc | 93LC76C/S15K vs 93LC76C-I/S15K |
93LC76C/W15K | 8k, 512 X 16 OR 1024 X 8 SERIAL EE WAFER, 2.5V, 0C to +70C, Uncut Wafer, WJAR | Microchip Technology Inc | 93LC76C/S15K vs 93LC76C/W15K |