Part Details for 940-44-028-17-400004 by Mill-Max Mfg Corp
Overview of 940-44-028-17-400004 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 940-44-028-17-400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7196
|
Newark | Standard Plcc Socket/Tube |Mill-Max 940-44-028-17-400004 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $5.4800 | Buy Now |
DISTI #
940-44-028-17-400004-ND
|
DigiKey | CONN SKT PLCC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-94044028174000
|
Mouser Electronics | IC & Component Sockets 28 PIN SMT STANDARD PLCC SKT RoHS: Compliant | 0 |
|
$2.6800 / $2.8000 | Order Now |
DISTI #
71404737
|
RS | STANDARD SOCKET HEADER, 28 Pins, Tin over Nickel | Mill-Max 940-44-028-17-400004 RoHS: Not Compliant Min Qty: 351 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
DISTI #
000000000001645958
|
Sager | IC & Component Sockets 28 PIN SMT STANDARD PLCC SKT | 0 |
|
Buy Now |
Part Details for 940-44-028-17-400004
940-44-028-17-400004 CAD Models
940-44-028-17-400004 Part Data Attributes:
|
940-44-028-17-400004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-028-17-400004
Mill-Max Mfg Corp
IC Socket, PLCC28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |
Alternate Parts for 940-44-028-17-400004
This table gives cross-reference parts and alternative options found for 940-44-028-17-400004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-028-17-400004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-028-17-401004 | IC Socket, PLCC28, 28 Contact(s), | Mill-Max Mfg Corp | 940-44-028-17-400004 vs 940-99-028-17-401004 |
940-99-028-17-400000 | IC Socket, PLCC28, 28 Contact(s), | Mill-Max Mfg Corp | 940-44-028-17-400004 vs 940-99-028-17-400000 |
940-99-028-17-401000 | IC Socket, PLCC28, 28 Contact(s), | Mill-Max Mfg Corp | 940-44-028-17-400004 vs 940-99-028-17-401000 |