Part Details for 94015K5110BBTI by Vishay Intertechnologies
Overview of 94015K5110BBTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Automotive
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Robotics and Drones
Price & Stock for 94015K5110BBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94015K5110BBTI
|
Avnet Americas | 94015 0705 511 0.1% 100PPM TI - Rail/Tube (Alt: 94015K5110BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 94015K5110BBTI
94015K5110BBTI CAD Models
94015K5110BBTI Part Data Attributes
|
94015K5110BBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94015K5110BBTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 511ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; NON INDUCTIVE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |