Part Details for 94122-3BD344 by Amphenol FCi
Overview of 94122-3BD344 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 94122-3BD344
94122-3BD344 CAD Models
94122-3BD344 Part Data Attributes
|
94122-3BD344
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94122-3BD344
Amphenol FCi
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94122-3BD344
This table gives cross-reference parts and alternative options found for 94122-3BD344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94122-3BD344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDB44SD2CH4RC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 94122-3BD344 vs L77HDB44SD2CH4RC309 |
94122-00D344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD344 vs 94122-00D344 |
ICD44S13E4GL12LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 94122-3BD344 vs ICD44S13E4GL12LF |
ICD44S13E4UX00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94122-3BD344 vs ICD44S13E4UX00LF |
L77HDBG44SOL2RM8C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 94122-3BD344 vs L77HDBG44SOL2RM8C309 |
ICD44S13E2GX14LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94122-3BD344 vs ICD44S13E2GX14LF |
17EBH-044SCH-200 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 94122-3BD344 vs 17EBH-044SCH-200 |
PCDD44S98B300S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 94122-3BD344 vs PCDD44S98B300S/AA-14 |
94122-1BC344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-3BD344 vs 94122-1BC344 |
ICD44S13E6GA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 94122-3BD344 vs ICD44S13E6GA00LF |