9433NCDBFU485
APEM Inc
Description: Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight

Overview of 9433NCDBFU485 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9433NCDBFU485 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9433NCDBFU485 by APEM Inc

9433NCDBFU485
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Body Height
10 mm
Body Length or Diameter
9.5 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Voltage(DC)-Max
30 V
Electrical Life
250000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. 9433NCDBFU485
    APEM Inc
    Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for 9433NCDBFU485

This table gives cross-reference parts and alternative options found for 9433NCDBFU485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9433NCDBFU485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9433NCDBFU486 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBFU486
9433NCDBFU489 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBFU489
9433NCDBU482 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBU482
9433NCDBX601U481 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBX601U481
302CBE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 302CBE
9433NCDBX601U482 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBX601U482
9433NCDBX601U487/1 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBX601U487/1
9433NCDBFU484 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBFU484
8532MCBE3 Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 0.02A, 20VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions 9433NCDBFU485 vs 8532MCBE3
9433NCDBFU481 Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight APEM Inc 9433NCDBFU485 vs 9433NCDBFU481

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9433NCDBFU485 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9433NCDBFU485 by APEM Inc

Select Manufacturer
Which Manufacturer of 9433NCDBFU485 would you like to use for your alert(s)?
  • Please alert me when 9433NCDBFU485 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9433NCDBFU485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9433NCDBFU485 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9433NCDBFU485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9433NCDBFU485.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9433NCDBFU485 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: