Part Details for 9433NCDBU482 by APEM Inc
Overview of 9433NCDBU482 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9433NCDBU482
9433NCDBU482 CAD Models
9433NCDBU482 Part Data Attributes
|
9433NCDBU482
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9433NCDBU482
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Height | 10 mm | |
Body Length or Diameter | 9.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 9433NCDBU482
This table gives cross-reference parts and alternative options found for 9433NCDBU482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9433NCDBU482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9433NCDBFU486 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBFU486 |
9433NCDBFU489 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBFU489 |
9433NCDBX601U481 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBX601U481 |
302CBE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 302CBE |
9433NCDBX601U482 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBX601U482 |
9433NCDBX601U487/1 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBX601U487/1 |
9433NCDBFU484 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBFU484 |
9433NCDBFU485 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBFU485 |
8532MCBE3 | Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 0.02A, 20VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 9433NCDBU482 vs 8532MCBE3 |
9433NCDBFU481 | Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 9433NCDBU482 vs 9433NCDBFU481 |